PDP SEO Portlet

AMEL10-24S277HAVZ

AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Transformer, Fixed, 1 Output, 10 W, 24 V, 410 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEL10-24S277HAVZ
Secondary Manufacturer Part#: AMEL10-24S277HAVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEL10-24S277HAVZ is an AMEL10-277HAVZ series 10W DC/DC converter. It features low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is suitable for grid power, instrumentation, industrial controls, communication, civil applications and telecom. Certified by UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013, designed to meet: IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16.

  • Input voltage range from 85 to 305VAC, 47 to 60Hz, 100 to 430VDC
  • Maximum output voltage is 24V, maximum output wattage is 10W
  • Maximum output current is 0.41A, typical efficiency at 230VAC is 85%
  • Maximum low ripple and noise is 100mV(p-p) at 20MHz bandwidth
  • Low no-load power consumption of 0.1W
  • Typical switching frequency is 65KHz
  • Plastic (flammability to UL 94V-0) case material
  • 3 years warranty
  • Dimensions (L x W x H) is 1.58 x 1.00 x 0.83inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 305V AC
4000 Vac
1
-40 to 85 °C
0.41 A
410 mA
10 W
24 V
24 V
Household, Industrial, ITE & Transformer
Fixed
40 mm
21 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.74824