PDP SEO Portlet

AMEL10-12SAZ

AC/DC PCB Mount Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 10 W, 12 V, 840 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEL10-12SAZ
Secondary Manufacturer Part#: AMEL10-12SAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEL10-12SAZ is an AMEL10-AZ series 10W AC-DC / DC-DC converter. It features I/O Isolation 3000VAC, energy star compliant, soft start. It includes over load, over voltage, short circuit protection. Certified by cULus.

  • Input voltage range from 90 to 305VAC, 47 to 440Hz, 130 to 430VDC
  • Output voltage is 12V, maximum output current is 0.84A
  • Efficiency is 79%(15VAC), 80%(230VAC), 81%(277VAC)
  • Typical switching frequency is 66KHz
  • Plastic (flammability to UL 94V-0) case material
  • Operating temperature range from -40°C to +80°C
  • Dimensions (L x W x H) is 2.22 x 1.21 x 0.99inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 305V AC
1
-40 to 80 °C
0.84 A
840 mA
10 W
12 V
12 V
Household, Industrial & ITE
Fixed
56.48 mm
25.1 mm
30.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7  Mult:7  
USD $:
7+
$19.9528
1001+
$17.75475
2002+
$17.6637
4004+
$17.57265
8008+
$17.4816