AMEL10-12S277HAVZ
AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Transformer, Fixed, 1 Output, 10 W, 12 V, 830 mA
- RoHS 10 Compliant
- Tariff Charges
AMEL10-12S277HAVZ-B is an AMEL10-277HAVZ series 10W DC/DC converter. It features low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is suitable for grid power, instrumentation, industrial controls, communication, civil applications and telecom. Certified by UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013, designed to meet: IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16.
- Input voltage range from 85 to 305VAC, 47 to 60Hz, 100 to 430VDC
- Maximum output voltage is 12V, maximum output wattage is 10W
- Maximum output current is 0.83A, typical efficiency at 230VAC is 84%
- Maximum low ripple and noise is 100mV(p-p) at 20MHz bandwidth
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 1.58 x 1.00 x 0.83 inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 84 % | ||
| 430 MV | ||
| null | ||
| 1 Output | ||
| 830 mA | ||
| null | ||
| null | ||
| 10 mW | ||
| 12 MV | ||
| 12 MV | ||
| null | ||
| null | ||
| Household, Industrial, ITE, Transformer | ||
| Fixed | ||
| 40 mm | ||
| 21 mm | ||
| null | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |