PDP SEO Portlet

AMED75N-12SGY

AC/DC DIN Rail Power Supply (PSU), ITE & Industrial, 1 Output, 75.6 W, 12 V, 6.3 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMED75N-12SGY
Secondary Manufacturer Part#: AMED75N-12SGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMED75N-12SGY is an AMED75N-GY series DIN rail AC/DC converter. It features ambient air-cooling vents at both the top and bottom to improve thermal performance. The converter is easy to install and remove for maintenance while efficiently organizing all your electrical cables. Additionally, it boasts a high mean time between failures (MTBF) of 2,343,700 hours and comes standard with output overload protection, output short-circuit protection, over-temperature protection (OTP), and output over-voltage protection (OVP). A built-in DC OK relay contact is also included. It is suitable for electric distribution boxes, grid power, instrumentation, industrial controls, telecommunications, and building automation applications. Approvals include UL61010, BS EN/EN62368-1.

  • Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
  • 75.6W max output wattage, 12V output voltage, 6.3A max output current, 85.50% typ efficiency
  • Low ripple & noise of 80mV(p-p) max at measured at 20MHz bandwidth
  • Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 10mA)
  • 3 years warranty
  • Metal case material
  • Dimension (L x W x H) is 1.26 x 4.92 x 3.96inch
  • Operating temperature range from -20 to +70°C

Technical Attributes

Find Similar Parts

Description Value
4962197
1
6.3 A
75.6 W
12 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
30+
$35.22755
120+
$26.09964
210+
$24.5895
510+
$24.46275
1020+
$24.336