PDP SEO Portlet

AMED60W-48SGY

AC/DC CONVERTER

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMED60W-48SGY
Secondary Manufacturer Part#: AMED60W-48SGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMED60W-48SGY is an AMED60W-GY series cost-effective DIN rail AC/DC converter that offers great energy efficiency. It supports both single-phase and dual-phase power distribution systems with an ultra-wide input voltage range. It features ambient air-cool

  • Wide input voltage range from 180 to 550VAC/47 to 63Hz/254 to 780VDC
  • 60W max output wattage, 48V output voltage, 1.25A max output current, 90.5% typ efficiency (230VAC)
  • Low ripple & noise of 200mV(p-p) max at 20MHz bandwidth

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$47.19557
100+
$43.6995
200+
$42.1853
500+
$41.96785
1000+
$41.7504