PDP SEO Portlet

AMED60W-24SGY

AC/DC DIN Rail Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, 60 W, 24 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMED60W-24SGY
Secondary Manufacturer Part#: AMED60W-24SGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMED60W-24SGY is an AMED60W-GY series cost-effective DIN rail AC/DC converter that offers great energy efficiency. It supports both single-phase and dual-phase power distribution systems with an ultra-wide input voltage range. It features ambient air-cooling vents at both the top and bottom to improve thermal performance. Its DIN rail design facilitates easy installation and removal for maintenance while efficiently organizing electrical cables. Additionally, it boasts a high mean time between failures (MTBF) of 1,600,000 hours and comes standard with output short-circuit protection, output overload protection, output over-voltage protection, and over-temperature protection. This model complies with regulatory safety and protection standards. It is suitable for electric distribution boxes, grid power, instrumentation, CNC machines, industrial control panels, telecommunications, and building automation applications. Approvals include UL61010-1, UL61010-2-201, and BS EN/EN 62368-1.

  • Wide input voltage range from 180 to 550VAC/47 to 63Hz/254 to 780VDC
  • 60W max output wattage, 24V output voltage, 2.5A max output current, 89% typ efficiency (230VAC)
  • Low ripple & noise of 150mV(p-p) max at 20MHz bandwidth
  • DC OK signal output indication, overvoltage category III (OVC III)
  • Tested I/O voltage - isolation is 4700VAC typ (60 sec, Leakage current < 10mA)
  • 3 years warranty
  • Metal case material
  • Dimension (L x W x H) is 1.26 x 3.96 x 4.92inch
  • Operating temperature range from -30 to +85°C

Technical Attributes

Find Similar Parts

Description Value
4962197
1
2.5 A
60 W
24 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$47.19557
100+
$43.6995
200+
$42.1853
500+
$41.96785
1000+
$41.7504