PDP SEO Portlet

AMED480N-48SGY

AC/DC CONVERTER

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMED480N-48SGY
Secondary Manufacturer Part#: AMED480N-48SGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMED480N-48SGY is an AMED480N-GY series DIN rail AC/DC converter. It features a cost-effective power supply design. It offers numerous benefits for new system designs. The converter includes ambient air-cooling vents at the top and bottom to improve thermal performance. It is also easy to install and remove for maintenance while efficiently organizing electrical cables. Additionally, it boasts a high mean time between failures (MTBF) of 885,400 hours and comes standard with output overload protection, output short-circuit protection, over-temperature protection (OTP), and output over-voltage protection (OVP). A built-in DC OK relay contact is also included. It is suitable for electric distribution boxes, grid power, instrumentation, CNC machines, industrial control panels, telecommunications, and building automation applications. Approvals include UL508 and BS EN/EN62368-1.

  • Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
  • 480W max output wattage, 48V output voltage, 10A max output current, 92% typ efficiency
  • Low ripple & noise of 150mV(p-p) max measured at 20MHz bandwidth
  • Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 10mA)
  • 3 years warranty
  • Metal case material
  • Dimension (L x W x H) is 3.37 x 4.92 x 5.08inch
  • Operating temperature range from -20 to +70°C

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
10 A
480 W
48 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:8  
USD $:
8+
$160.0928
104+
$114.24058
200+
$103.79215
504+
$97.91855
1000+
$97.4112