PDP SEO Portlet

AMED480-48SGY

AC/DC DIN Rail Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, 480 W, 48 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMED480-48SGY
Secondary Manufacturer Part#: AMED480-48SGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMED480-48SGY is an AMED480-GY series high efficiency DIN rail AC/DC converter. It features a cost-effective power supply design. It provides several benefits for new system designs. The converter includes ambient air-cooling vents at the top and bottom to enhance thermal performance. It is also easy to install and remove for maintenance while efficiently organizing electrical cables. Additionally, it boasts a high mean time between failures (MTBF) of 969,800 hours and comes standard with output overload protection, output short-circuit protection, over-temperature protection (OTP), and output over-voltage protection (OVP). A built-in DC OK relay contact is also included. It is suitable for electric distribution boxes, grid power, instrumentation, CNC machines, industrial control panels, telecommunications, and building automation applications. Approvals include UL61010-1, UL61010-2-201, and BS EN/EN61010-1.

  • Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
  • 480W max output wattage, 48V output voltage, 10A max output current, 94% typ efficiency
  • Low ripple & noise of 120mV(p-p) maximum at 20MHz bandwidth
  • Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 5mA)
  • 3 years warranty
  • Metal case material
  • Dimension (L x W x H) is 3.37 x 4.92 x 5.08inch
  • Operating temperature range from -25 to +70°C

Technical Attributes

Find Similar Parts

Description Value
4962197
1
10 A
480 W
48 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: ONLY CHINA
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8  Mult:8  
USD $: