PDP SEO Portlet

AMED30-5SGY

AC/DC DIN Rail Power Supply (PSU), ITE & Industrial, 1 Output, 15 W, 5 V, 3 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMED30-5SGY
Secondary Manufacturer Part#: AMED30-5SGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMED30-5SGY is an AMED30-GY series new step shape DIN rail AC-DC converter. It offers a cost-effective and energy-efficient solution. This lightweight converter features an extremely compact design, making it ideal for applications such as industrial control equipment, building automation, and harsh environments. It includes ambient air-cooling vents at the top and bottom to enhance thermal performance. Due to its DIN rail design, users can easily swap the power supply for a higher power one if needed. Additionally, it comes standard with output short-circuit protection (OSCP), overload protection (OLP), and output over-voltage protection (OVP). Its applications include power grids, industrial, and telecommunications. Approvals include UL 62368-1 and BS EN/EN62368-1.

  • Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
  • 15W max output wattage, 5V output voltage, 3000mA max output current, 82% typ efficiency (230VAC)
  • Low ripple & noise of 80mV(p-p) maximum at 20MHz bandwidth
  • Overvoltage category III (OVC III)
  • Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 5mA)
  • 3 years warranty
  • Plastic case material
  • Dimension (L x W x H) is 1.38 x 3.54 x 2.28inch
  • Operating temperature range from -20 to +70°C

Technical Attributes

Find Similar Parts

Description Value
4962197
1
3 A
15 W
5 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$16.0034
200+
$15.00608
500+
$12.72058
1000+
$12.65501
2000+
$12.58944