PDP SEO Portlet

AMED30-48SGY

AC/DC CONVERTER

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMED30-48SGY
Secondary Manufacturer Part#: AMED30-48SGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMED30-48SGY is an AMED30-GY series new step shape DIN rail AC-DC converter. It offers a cost-effective and energy-efficient solution. This lightweight converter features an extremely compact design, making it ideal for applications such as industrial con

  • Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
  • 30W max output wattage, 48V output voltage, 630mA max output current, 90% typ efficiency (230VAC)
  • Low ripple & noise of 240mV(p-p) maximum at 20MHz bandwi

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$18.228
100+
$18.135
200+
$15.3842
500+
$15.3049
1000+
$15.2256