PDP SEO Portlet

AMED30-12SGY

AC/DC DIN Rail Power Supply (PSU), ITE & Industrial, 1 Output, 24 W, 12 V, 2 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMED30-12SGY
Secondary Manufacturer Part#: AMED30-12SGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMED30-12SGY is an AMED30-GY series new step shape DIN rail AC-DC converter. It offers a cost-effective and energy-efficient solution. This lightweight converter features an extremely compact design, making it ideal for applications such as industrial control equipment, building automation, and harsh environments. It includes ambient air-cooling vents at the top and bottom to enhance thermal performance. Due to its DIN rail design, users can easily swap the power supply for a higher power one if needed. Additionally, it comes standard with output short-circuit protection (OSCP), overload protection (OLP), and output over-voltage protection (OVP). Its applications include power grids, industrial, and telecommunications. Approvals include UL 62368-1 and BS EN/EN62368-1.

  • Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
  • 24W max output wattage, 12V output voltage, 2000mA max output current, 88% typ efficiency (230VAC)
  • Low ripple & noise of 120mV(p-p) maximum at 20MHz bandwidth
  • Overvoltage category III (OVC III)
  • Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 5mA)
  • 3 years warranty
  • Plastic case material
  • Dimension (L x W x H) is 1.38 x 3.54 x 2.28inch
  • Operating temperature range from -20 to +70°C

Technical Attributes

Find Similar Parts

Description Value
4962197
1
2 A
24 W
12 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$16.0034
200+
$15.00608
500+
$12.88742
1000+
$12.82099
2000+
$12.75456