PDP SEO Portlet

AME15-5SMAZ

AC/DC Power Supply Single-OUT 5V 3A 15W 4

Manufacturer:Aimtec
Avnet Manufacturer Part #: AME15-5SMAZ
Secondary Manufacturer Part#: AME15-5SMAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AME15-5SMAZ is an AME15-MAZ series 15W AC-DC / DC-DC converter. It features 4000VAC I/O isolation, soft start, energy star compliant. It includes over load, over voltage, short circuit protection. Certified by cULus.

  • Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
  • Output voltage is 5V, maximum output current is 3A
  • Efficiency is 76%(115VAC), 78%(230VAC)
  • Typical switching frequency is 132KHz
  • Plastic (flammability to UL 94V-0) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 2.56 x 1.83 x 0.83inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-40 to 85 °C
3 A
3 A
15 W
5 V
5 V
Fixed
65 mm
21 mm
46.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$17.40171
1000+
$16.60466
2000+
$16.33524
4000+
$16.06864
8000+
$15.79941