PDP SEO Portlet

AMA90DR4-240037Y

AC/DC Power Supply, External Plug In, 1 Output, 90 W, 24 VDC, 3.75 A, 5.5mm x 2.1mm x 9.5mm

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA90DR4-240037Y
Secondary Manufacturer Part#: AMA90DR4-240037Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA90DR4-240037Y is an AMA90D-Y series small industrial grade desktop AC adapter 14 inlet. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting EN/IEC/UL62368-1, FCC, Class B, CISPR32, Class B, cULus UL62368-1, CE EN62368-1. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output overcurrent protection (OCP). Application includes portable equipment, industrial. Certified by cULus UL62368-1, CE EN62368-1.

  • Input voltage range from 90 to 264VAC, output voltage is 24VDC
  • Maximum output current is 3.75A, maximum output power is 90W
  • Maximum low ripple & noise, 200mV(p-p)
  • Regulated output
  • Operating temperature range from 0°C to 40°C
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.1mm x 9.5mm
3.75 A
90 W
24 V
EU, UK, US
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$41.699
500+
$38.11275
1000+
$37.9173
2000+
$37.72185
4000+
$37.5264