PDP SEO Portlet

AMA90DK2-190047Y

AC/DC Power Supply, External Plug In, 1 Output, 90 W, 19 VDC, 4.74 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA90DK2-190047Y
Secondary Manufacturer Part#: AMA90DK2-190047Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA90DK2-190047Y is an AMA90D-Y series small industrial grade desktop adapter offering a commercial input voltage range of 90-264VAC and an output power of 90W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting EN/IEC/UL62368-1, FCC, Class B, CISPR32, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output overcurrent protection (OCP).

  • Output voltage is 19VDC, efficiency is 88%
  • Maximum output current is 4.74A
  • Low ripple & noise, 300mV(p-p), max
  • Regulated output
  • Locking straight plug
  • Operating temperature range from 0°C to +45°C
  • 3 year warranty
  • Over-voltage protection
  • Dimension (L x W x H) is 6.38 x 2.73 x 1.33inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.5mm Barrel Locking Plug
4.74 A
90 W
19 Vdc
EU, UK, US
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$42.0812
500+
$36.76725
1000+
$36.5787
2000+
$36.39015
4000+
$36.2016