AMA65UR5-240200Y
AC/DC Power Supply, External Plug In, 1 Output, 48 W, 24 VDC, 2 A, 5.5mm x 2.5mm x 9.5mm
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: AMA65UR5-240200Y
Secondary Manufacturer Part#: AMA65UR5-240200Y
- RoHS 10 Compliant
- Tariff Charges
AMA65UR5-240200Y is an AMA65-Y is a small industrial grade wall mount adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC62368-1, FCC, Class B, CISPR22, Class B.
- Input voltage range from 90 - 264VAC
- Output voltage is 24VDC
- Maximum output current is 2A
- Maximum output power is 48W
- Efficiency is 87%
- High isolation voltage of 3000VAC
- Operating temperature range: 0°C to +40°C
- Low ripple & noise, 240mV(p-p), max
- Output short circuit, over-current protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 5.5mm x 2.5mm x 9.5mm | ||
| 2 A | ||
| 48 W | ||
| 24 Vdc | ||
| Japan, US | ||
| Household, Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |