PDP SEO Portlet

AMA65UR5-120500Y

AC/DC Power Supply, External Plug In, 1 Output, 60 W, 12 VDC, 5 A, 5.5mm x 2.5mm x 9.5mm

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA65UR5-120500Y
Secondary Manufacturer Part#: AMA65UR5-120500Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA65UR5-120500Y is an AMA65-Y series small industrial grade wall mount adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC62368-1, FCC, Class B, CISPR22, Class B, cULus UL62368-1, CE EN62368-1. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP). Application includes portable equipment, industrial. Certified by cULus UL62368-1, CE EN62368-1.

  • Input voltage range from 90 to 264VAC, output voltage is 12VDC
  • Maximum output current is 5.0A, maximum output power is 60W
  • Maximum low ripple & noise, 200mV(p-p)
  • Regulated output
  • Operating temperature range from 0°C to 40°C
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.5mm x 9.5mm
5 A
60 W
12 V
Japan, US
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$27.7046
504+
$19.89
1008+
$19.788
2016+
$19.686
4032+
$19.584