AMA65DR5L-120054Y
AC/DC Power Supply, External Plug In, 1 Output, 65 W, 12 VDC, 5.4 A, 5.5mm x 2.5mm x 9.5mm Right Angle Plug
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: AMA65DR5L-120054Y
Secondary Manufacturer Part#: AMA65DR5L-120054Y
- RoHS 10 Compliant
- Tariff Charges
AMA65DR5L-120054Y is an AMA65D-Y series small industrial grade desktop adapter. It is offering a commercial input voltage range of 90-264VAC and an output power of 65W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC62368-1, FCC, Class B, CISPR22, Class B.
- Input voltage range from 90 to 264VAC
- Output voltage is 12VDC
- Maximum output current is 5.4A
- Maximum output power is 65W
- Efficiency is 88%
- Standard angle plug type
- 3000VAC high isolation voltage
- Output short circuit, over-current, over-voltage protection
- Regulated output
- Dimensions (L x W x H) is 4.70 x 2.07 x 1.28inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 5.5mm x 2.5mm x 9.5mm Right Angle Plug | ||
| 5.4 A | ||
| 65 W | ||
| 12 Vdc | ||
| EU, UK, US | ||
| Household, Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |