PDP SEO Portlet

AMA65DK2-120054Y

AC/DC Power Supply, External Plug In, 1 Output, 65 W, 12 VDC, 5.4 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA65DK2-120054Y
Secondary Manufacturer Part#: AMA65DK2-120054Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA65DK2-120054Y is an AMA65D-Y series small industrial grade desktop adapter. It is offering a commercial input voltage range of 90-264VAC and an output power of 65W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC62368-1, FCC, Class B, CISPR22, Class B.

  • Input voltage range from 90 to 264VAC
  • Output voltage is 12VDC
  • Maximum output current is 5.4A
  • Maximum output power is 65W
  • Efficiency is 88%
  • Locking plug type
  • 3000VAC high isolation voltage
  • Output short circuit, over-current, over-voltage protection
  • Regulated output
  • Dimensions (L x W x H) is 4.70 x 2.07 x 1.28inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.5mm Barrel Locking Plug
5.4 A
65 W
12 Vdc
EU, UK, US
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$31.2718
520+
$22.22025
1000+
$22.1063
2000+
$21.99235
4000+
$21.8784