PDP SEO Portlet

AMA5ER4-120050Y

AC/DC Power Supply, External Plug In, 1 Output, 6 W, 12 VDC, 500 mA, 5.5mm x 2.1mm x 9.5mm

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA5ER4-120050Y
Secondary Manufacturer Part#: AMA5ER4-120050Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA5ER4-120050Y is an AMA5-Y series small industrial grade wall mount AC adapter offering a commercial input voltage range of 90-264VAC and an output power of 5W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meets IEC62368-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).

  • Input voltage is 90 - 264VAC
  • Output voltage is 12VDC
  • Maximum output current is 0.5A
  • Efficiency is 75%
  • Low ripple & noise, 300mV(p-p), max
  • Operating temperature range from 0°C to +40°C
  • Dimensions (L x W x H) is 2.52 x 1.01 x 2.96inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.1mm x 9.5mm
500 mA
6 W
12 Vdc
EU
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$7.26937
600+
$5.70375
1080+
$5.6745
2160+
$5.64525
4320+
$5.616