AMA40DR5L-120033Y
AC/DC Power Supply, External Plug In, 1 Output, 40 W, 12 VDC, 3.34 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: AMA40DR5L-120033Y
Secondary Manufacturer Part#: AMA40DR5L-120033Y
- RoHS 10 Compliant
- Tariff Charges
AMA40DR5L-120033Y is an AMA40D-Y series small industrial grade desktop adapter. Offering a commercial input voltage range of 90-264VAC and an output power of 40W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC60950-1, IEC62368-1, FCC Class B, CISPR22 Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).
- Output voltage is 3.3VDC, efficiency is 87%
- Maximum output current is 3.34A
- Low ripple & noise, up to 120mV(p-p), max
- Regulated output
- Standard C14 inlet straight plug
- Operating temperature range from 0°C to +40°C
- 3 year warranty
- Over-voltage protection
- Dimension (L x W x H) is 4.37 x 2.05 x 1.26inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 5.5mm x 2.5mm x 9.5mm Right Angle Plug | ||
| 3.34 A | ||
| 40 W | ||
| 12 Vdc | ||
| EU, UK, US | ||
| Household, Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |