PDP SEO Portlet

AMA36ER4-120250Y

AC/DC Power Supply, External Plug In, 1 Output, 30 W, 12 VDC, 2.5 A, 5.5mm x 2.1mm x 9.5mm

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA36ER4-120250Y
Secondary Manufacturer Part#: AMA36ER4-120250Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA36ER4-120250Y is an AMA36-Y series small industrial grade wall mount adapter. Offering a commercial input voltage range of 90-264VAC and an output power of 30W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC60950-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).

  • Output voltage is 12VDC, output current is 2.5A
  • Efficiency is 87%
  • Standard EU plug
  • Low ripple & noise is 200mV(p-p), max
  • Regulated output
  • 3 year warranty
  • Operating temperature range from 0°C to 40°C
  • Dimension (L x W x H) is 3.23 x 1.36 x 3.56inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.1mm x 9.5mm
2.5 A
30 W
12 V
EU
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$10.84871
600+
$10.34572
1080+
$10.29267
2160+
$10.23962
4320+
$10.18656