AMA24UR5-120200Y-W
AC/DC Power Supply, External Plug In, 1 Output, 24 W, 12 VDC, 2 A, 5.5mm x 2.5mm x 9.5mm
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: AMA24UR5-120200Y-W
Secondary Manufacturer Part#: AMA24UR5-120200Y-W
- RoHS 10 Compliant
- Tariff Charges
AMA24UR5-120200Y-W is an AMA24-Y series small wall plug adapter. Offering a commercial input voltage range of 90-264VAC and output power of 24W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (meets Erp Tier 2), meets IEC62368-1, IEC60950-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).
- Output voltage is 12VDC, efficiency is 86%
- Maximum output current is 2A
- Low ripple & noise, 200mV(p-p), max
- Regulated output
- Standard US type straight plug
- Operating temperature range from 0°C to +45°C
- 3 year warranty
- Dimension (L x W x H) is 2.83 x 1.34 x 2.87inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 3000 Vac | ||
| 1 | ||
| 0 to 45 °C | ||
| 5.5mm x 2.5mm x 9.5mm | ||
| 2 A | ||
| 2 A | ||
| 24 W | ||
| 12 V | ||
| 12 Vdc | ||
| Japan, US | ||
| Household, Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |