PDP SEO Portlet

AMA24UR5-050300Y

AC/DC Power Supply, External Plug In, 1 Output, 15 W, 5 VDC, 3 A, 5.5mm x 2.5mm x 9.5mm

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA24UR5-050300Y
Secondary Manufacturer Part#: AMA24UR5-050300Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA24UR5-050300Y is an AMA24-Y series small wall plug AC adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (meets Erp Tier 2), meets IEC62368-1, IEC60950-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).

  • Input voltage is 90 - 264VAC
  • Output voltage is 5VDC
  • Maximum output current is 3A
  • Efficiency is 78%
  • Dimensions (L x W x H) is 2.83 x 1.34 x 2.87inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.5mm x 9.5mm
3 A
15 W
5 Vdc
Japan, US
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.0646
500+
$8.931
1000+
$8.8852
2000+
$8.8394
4000+
$8.7936