PDP SEO Portlet

AMA24DR4-120200Y

AC/DC Power Supply, External Plug In, 1 Output, 24 W, 12 VDC, 2 A, 5.5mm x 2.1mm x 9.5mm

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA24DR4-120200Y
Secondary Manufacturer Part#: AMA24DR4-120200Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA24DR4-120200Y is an AMA24D-Y series small industrial grade desktop AC adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (meets Erp Tier 2/DOE VI), meeting IEC62368-1, FCC, Class B, CISPR32, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP). Application includes portable equipment, industrial. Certified by cULus UL62368-1, CE EN62368-1.

  • Input voltage range from 90 to 264VC, output voltage is 12VDC
  • Maximum output current is 2A, maximum output power is 24W
  • Maximum low ripple & noise, 200mV(p-p)
  • Regulated output
  • Operating temperature range from 0°C to 40°C
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.1mm x 9.5mm
2 A
24 W
12 Vdc
EU, UK, US
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$13.8474
540+
$9.44775
1020+
$9.3993
2040+
$9.35085
4080+
$9.3024