AMA24DR4-120150Y
AC/DC Power Supply, External Plug In, 1 Output, 18 W, 12 VDC, 1.5 A, 5.5mm x 2.1mm x 9.5mm
- RoHS 10 Compliant
- Tariff Charges
AMA24DR4-120150Y is an AMA24D-Y series small industrial grade desktop AC adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (meets Erp Tier 2/DOE VI), meeting IEC62368-1, FCC, Class B, CISPR32, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP). Application includes portable equipment, industrial. Certified by cULus UL62368-1, CE EN62368-1.
- Input voltage range from 90 to 264VC, output voltage is 12VDC
- Maximum output current is 1.5A, maximum output power is 18W
- Maximum low ripple & noise, 200mV(p-p)
- Regulated output
- Operating temperature range from 0°C to 40°C
- 3 years warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 5.5mm x 2.1mm x 9.5mm | ||
| 1.5 A | ||
| 18 W | ||
| 12 Vdc | ||
| EU, UK, US | ||
| Household, Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |