AMA18XER4-120150Y
AC/DC Power Supply, External Plug In, 1 Output, 18 W, 12 VDC, 1.5 A, 5.5mm x 2.1mm x 9.5mm
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: AMA18XER4-120150Y
Secondary Manufacturer Part#: AMA18XER4-120150Y
- RoHS 10 Compliant
- Tariff Charges
AMA18XER4-120150Y is an AMA18X-Y series small wall mount type AC plug detachable adapter. This adapter will offer many benefits to powering your new system such as low power consumption, high efficiency (meets ErP Tier 2 2016), meeting IEC60950-1 / IEC62368-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).
- Input voltage range from 90 to 264VAC
- Output voltage is 12VDC
- Maximum output current is 1.5A
- Efficiency is 85%
- Maximum low ripple & noise is 200mV(p-p)
- Regulated output
- Operating temperature range 0°C to +40°C
- 3 years warranty
- Dimensions (L x W x H) is Ø1.48 x 1.90inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 5.5mm x 2.1mm x 9.5mm | ||
| 1.5 A | ||
| 18 W | ||
| 12 Vdc | ||
| EU | ||
| Household, Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |