PDP SEO Portlet

AMA12UR4-120100MY

AC/DC Power Supply, External Plug In, 1 Output, 12 W, 12 VDC, 1 A, 5.5mm x 2.1mm x 9.5mm

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA12UR4-120100MY
Secondary Manufacturer Part#: AMA12UR4-120100MY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA12UR4-120100MY is an AMA12-MY series small medical grade wall mount AC adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI) and meeting IEC60950-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP). AMA12-MY is great for information technology equipment like routers, phone exchanges, fax machines, printers, laptops, monitors, copiers, etc.

  • Input voltage range from 90 to 264VAC
  • Output voltage is 12VDC
  • Maximum output current is 1A
  • Efficiency is 83%
  • Maximum low ripple & noise is 200mV(p-p)
  • High isolation voltage is 3000VAC
  • Operating temperature range 0°C to +40°C
  • 3 years warranty
  • Dimensions (L x W x H) is 2.72 x 1.18 x 2.65inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
5.5mm x 2.1mm x 9.5mm
1 A
12 W
12 Vdc
Japan, US
Household, Industrial, ITE & Medical
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$8.379
500+
$6.708
1000+
$6.6736
2000+
$6.6392
4000+
$6.6048