PDP SEO Portlet

AMA12ER1-050200Y

AC/DC Power Supply, External Plug In, 1 Output, 10 W, 5 VDC, 2 A, 3.5mm x 1.35mm x 9.5mm

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMA12ER1-050200Y
Secondary Manufacturer Part#: AMA12ER1-050200Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMA12ER1-050200Y is an AMA12-Y series small industrial grade wall mount adapter. Offering a commercial input voltage range of 90-264VAC and an output power of 12W, this adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI) and meeting IEC/EN/UL 62368-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).

  • Input voltage range from 90 to 264VAC, output voltage is 5VDC
  • Maximum output current is 2A, efficiency is 79%
  • Low ripple & noise, 200mV(p-p), max
  • Regulated output
  • Operating temperature range: 0°C to 40°C
  • Dimensions (L x W x H) is 2.74 x 1.20 x 3.33inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
3.5mm x 1.35mm x 9.5mm
2 A
10 W
5 Vdc
EU
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$9.6334
500+
$6.6105
1000+
$6.5766
2000+
$6.5427
4000+
$6.5088