PDP SEO Portlet

AM9GH-4812SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 9 W, 1 Output, Fixed, 12 V, 750 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM9GH-4812SZ
Secondary Manufacturer Part#: AM9GH-4812SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
75 V
18 V
48 V
1.6 kV
1
-40 to 85 °C
0.75 A
750 mA
9 W
Regulated
12 V
12 V
Household & ITE
21.85 mm
21.85 x 9.6 x 11.2 mm
11.2 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$26.4404
100+
$26.3055
200+
$22.3003
500+
$22.18535
1000+
$22.0704