AM9GH-4805SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 9 W, 1 Output, Fixed, 5 V, 1.6 A, Regulated, SIP
- RoHS 10 Compliant
- Tariff Charges
AM9GH-4805SZ is an AM9GH-NZ series 9W DC-DC converter in a 8 pin SIP metal case package for industrial applications. Designed to meet IEC/EN/UL 60950-1, 62368-1 standards.
- Input voltage range from 18-75VDC, output voltage is 5VDC
- Maximum output current is 1600mA, isolation is 1600VDC
- Efficiency is 85%
- Wide 4:1 input range
- On / off control
- Continuous short circuit protection
- Input under voltage protection
- Operating temperature range from -40ºC to +85ºC
- Free air convection cooling
- Dimension (L x W x H) is 0.86 x 0.38 x 0.44 inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1.6 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.6 A | ||
| 1.6 A | ||
| 9 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.6 x 11.2 mm | ||
| 11.2 mm | ||
| 9.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |