PDP SEO Portlet

AM9GH-4803SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 9 W, 1 Output, Fixed, 3.3 V, 2 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM9GH-4803SZ
Secondary Manufacturer Part#: AM9GH-4803SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM9GH-4803SZ is an AM9GH-NZ series 9W DC-DC converter in a 8 pin SIP metal case package for industrial applications. Designed to meet IEC/EN/UL 60950-1, 62368-1 standards.

  • Input voltage range from 18-75VDC, output voltage is 3.3VDC
  • Maximum output current is 2000mA, isolation is 1600VDC
  • Efficiency is 82%
  • Wide 4:1 input range
  • On / off control
  • Continuous short circuit protection
  • Input under voltage protection
  • Operating temperature range from -40ºC to +85ºC
  • Free air convection cooling
  • Dimension (L x W x H) is 0.86 x 0.38 x 0.44 inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
75 V
18 V
48 V
1.6 kV
1
-40 to 85 °C
2 A
2 A
9 W
Regulated
3.3 V
3.3 V
Household & ITE
21.85 mm
21.85 x 9.6 x 11.2 mm
11.2 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$24.99
100+
$24.8625
200+
$20.5155
500+
$20.40975
1000+
$20.304