PDP SEO Portlet

AM9GH-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 9 W, 2 Outputs, Fixed, 15 V, 300 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM9GH-2415DZ
Secondary Manufacturer Part#: AM9GH-2415DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.6 kV
2
-40 to 85 °C
-0.3|0.3 A
300 mA
-300 mA
9 W
Regulated
-15, 15 V
15 Vdc
-15 Vdc
Household & ITE
21.85 mm
21.85 x 9.6 x 11.2 mm
11.2 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$25.5486
100+
$25.41825
200+
$20.9811
500+
$20.87295
1000+
$20.7648