AM9G-4805SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 9 W, 1 Output, Fixed, 5 V, 1.6 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM9G-4805SZ
Secondary Manufacturer Part#: AM9G-4805SZ
- RoHS 10 Compliant
- Tariff Charges
AM9G-4805SZ is an AM9G-Z series 9W DC to DC converter in a 8 pin SIP metal case package.
- Input voltage range from 36-75VDC, output voltage is 5VDC
- Maximum output current is 1600mA, isolation is 1600VDC
- Efficiency is 85%
- On / off control
- Input undervoltage lockout
- Continuous short circuit protection
- Over voltage and over current protection
- Operating temperature range from -40°C to +105°C
- Capacitor filter
- Dimension (L x W x H) is 0.86 x 0.38 x 0.44 inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.6 kV | ||
| 1 | ||
| 1.6 A | ||
| 1.6 A | ||
| 9 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.6 x 11.2 mm | ||
| 11.2 mm | ||
| 9.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |