PDP SEO Portlet

AM9G-4803SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 9 W, 1 Output, Fixed, 3.3 V, 2 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM9G-4803SZ
Secondary Manufacturer Part#: AM9G-4803SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM9G-4803SZ is an AM9G-Z series 9W DC to DC converter in a 8 pin SIP metal case package.

  • Input voltage range from 36-75VDC, output voltage is 3.3VDC
  • Maximum output current is 2000mA, isolation is 1600VDC
  • Efficiency is 82%
  • On / off control
  • Input undervoltage lockout
  • Continuous short circuit protection
  • Over voltage and over current protection
  • Operating temperature range from -40°C to +105°C
  • Capacitor filter
  • Dimension (L x W x H) is 0.86 x 0.38 x 0.44 inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
75 V
36 V
48 V
1.6 kV
1
2 A
2 A
9 W
Regulated
3.3 V
3.3 V
Household & ITE
21.85 mm
21.85 x 9.6 x 11.2 mm
11.2 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$22.2754
100+
$22.16175
200+
$18.2942
500+
$18.1999
1000+
$18.1056