PDP SEO Portlet

AM9G-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 9 W, 2 Outputs, Fixed, 15 V, 300 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM9G-2415DZ
Secondary Manufacturer Part#: AM9G-2415DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM9G-2415DZ is an AM9G-Z series 9W DC to DC converter in a 8 pin SIP metal case package.

  • Input voltage range from 18-36VDC, output voltage is ±15VDC
  • Maximum output current is ±300mA, isolation is 1600VDC
  • Efficiency is 87%
  • On / off control
  • Input undervoltage lockout
  • Continuous short circuit protection
  • Over voltage and over current protection
  • Operating temperature range from -40°C to +105°C
  • Capacitor filter
  • Dimension (L x W x H) is 0.86 x 0.38 x 0.44 inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
36 V
18 V
24 V
1.6 kV
2
-0.3|0.3 A
300 mA
-300 mA
9 W
Regulated
-15, 15 V
15 V
-15 V
Household & ITE
21.85 mm
21.85 x 9.6 x 11.2 mm
11.2 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$23.912
100+
$23.79
200+
$19.6134
500+
$19.5123
1000+
$19.4112