PDP SEO Portlet

AM9G-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 9 W, 2 Outputs, Fixed, 12 V, 375 mA, -12 V, -375 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM9G-2412DZ
Secondary Manufacturer Part#: AM9G-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
36 V
18 V
24 V
1.6 kV
2
-0.375|0.375 A
375 mA
-375 mA
9 W
Regulated
-12, 12 V
12 Vdc
-12 Vdc
Household & ITE
21.85 mm
21.85 x 9.6 x 11.2 mm
11.2 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$23.14883
100+
$21.489
200+
$18.88876
500+
$17.59195
1000+
$17.5008