PDP SEO Portlet

AM9G-2409SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 9 W, 1 Output, Fixed, 9 V, 1 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM9G-2409SZ
Secondary Manufacturer Part#: AM9G-2409SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
36 V
18 V
24 V
1.6 kV
1
1 A
1 A
9 W
Regulated
9 V
9 Vdc
Household & ITE
21.85 mm
21.85 x 9.6 x 11.2 mm
11.2 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$22.2754
100+
$22.16175
200+
$18.2942
500+
$18.1999
1000+
$18.1056