AM9G-1209SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 9 W, 1 Output, Fixed, 9 V, 1 A, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM9G-1209SZ
Secondary Manufacturer Part#: AM9G-1209SZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.6 kV | ||
| 1 | ||
| 1 A | ||
| 1 A | ||
| 9 W | ||
| Regulated | ||
| 9 V | ||
| 9 Vdc | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.6 x 11.2 mm | ||
| 11.2 mm | ||
| 9.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |