PDP SEO Portlet

AM9G-1205DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 9 W, 2 Outputs, Fixed, 5 V, 800 mA, -5 V, -800 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM9G-1205DZ
Secondary Manufacturer Part#: AM9G-1205DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
18 V
9 V
12 V
1.6 kV
2
-0.8|0.8 A
800 mA
-800 mA
9 W
Regulated
-5, 5 V
5 Vdc
-5 Vdc
Household & ITE
21.85 mm
21.85 x 9.6 x 11.2 mm
11.2 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$24.9606
100+
$24.83325
200+
$21.0781
500+
$20.96945
1000+
$20.8608