PDP SEO Portlet

AM8TW-4815SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8TW-4815SZ
Secondary Manufacturer Part#: AM8TW-4815SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
0.535 A
535 mA
8 W
Regulated
15 V
15 Vdc
Household, ITE & Railway
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$26.7834
100+
$24.492
200+
$20.2148
500+
$20.1106
1000+
$20.0064