PDP SEO Portlet

AM8TW-2405DZ

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 8 W, 2 Outputs, Fixed, 5 V, 800 mA, -5 V, -800 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8TW-2405DZ
Secondary Manufacturer Part#: AM8TW-2405DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM8TW-Z series 8W DC to DC converter
  • Input voltage range from 9 to 36V, output voltage is ±5V
  • Maximum output current is ±800mA, isolation is 1600VDC, efficiency is 86%
  • Wide 4:1 input range, remote On/Off control
  • Over voltage/overload, continuous short circuit protection
  • UL certified
  • Typical switching frequency is 270KHz
  • Nickel plated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 31.80 x 20.30 x 10.20mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
0.8|-0.8 A
800 mA
-800 mA
8 W
Regulated
5, -5 V
5 V
-5 V
Household, ITE & Railway
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.03444
100+
$21.36088
200+
$19.60878
500+
$18.12389
1000+
$16.91219