PDP SEO Portlet

AM8TW-11015DH30Z

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 8 W, 2 Outputs, Fixed, 15 V, 265 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8TW-11015DH30Z
Secondary Manufacturer Part#: AM8TW-11015DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 4:1 input range
  • Operating temperature -40°C to + 85°C
  • Remote On/Off control
  • Input / Output Isolation 1600 & 3000VDC
  • High efficiency up to 87%
  • Continuous short circuit protection
  • Over Voltage/Overload Protection
  • Under voltage l°Ckout for 3000VDC models

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
176 V
42 V
110 V
3 kV
2
-40 to 85 °C
±0.265 A
265 mA
-265 mA
8 W
Regulated
±15 V
15 Vdc
-15 Vdc
Household, ITE & Railway
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$28.5768
100+
$27.34875
200+
$23.8911
500+
$23.76795
1000+
$23.6448