PDP SEO Portlet

AM8TW-11012DH30Z

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 8 W, 2 Outputs, Fixed, 12 V, 335 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8TW-11012DH30Z
Secondary Manufacturer Part#: AM8TW-11012DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM8TW-Z series 8W DC to DC converter
  • Input voltage range from 42 to 176V, output voltage is ±12V
  • Maximum output current is ±335mA, isolation is 3000VDC, efficiency is 82%
  • Wide 4:1 input range, remote On/Off control
  • Over voltage/overload, continuous short circuit protection
  • Under voltage lockout
  • Nickel plated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 1.25 x 0.80 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
176 V
42 V
110 V
3 kV
2
-40 to 85 °C
±0.335 A
335 mA
-335 mA
8 W
Regulated
±12 V
12 V
-12 V
Household, ITE & Railway
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$28.5768
100+
$27.34875
200+
$23.8911
500+
$23.76795
1000+
$23.6448