AM8TW-11005DH30Z
Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 8 W, 2 Outputs, Fixed, 5 V, 800 mA, -5 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM8TW-11005DH30Z
Secondary Manufacturer Part#: AM8TW-11005DH30Z
- RoHS 10 Compliant
- Tariff Charges
- Wide 4:1 input range
- Operating temperature -40°C to + 85°C
- Remote On/Off control
- Input / Output Isolation 1600 & 3000VDC
- High efficiency up to 87%
- Continuous short circuit protection
- Over Voltage/Overload Protection
- Under voltage l°Ckout for 3000VDC models
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 176 V | ||
| 42 V | ||
| 110 V | ||
| 3 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| ±0.8 A | ||
| 800 mA | ||
| -800 mA | ||
| 8 W | ||
| Regulated | ||
| ±5 V | ||
| 5 Vdc | ||
| -5 Vdc | ||
| Household, ITE & Railway | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 | ||
| 10.2 mm | ||
| 20.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |