PDP SEO Portlet

AM8TW-11003SH30Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8TW-11003SH30Z
Secondary Manufacturer Part#: AM8TW-11003SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
176 V
42 V
110 V
3 kV
1
-40 to 85 °C
2 A
2.4 A
8 W
Regulated
3.3 V
3.3 Vdc
Household, ITE & Railway
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$28.5768
100+
$27.34875
200+
$23.8911
500+
$23.76795
1000+
$23.6448