PDP SEO Portlet

AM8T-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 8 W, 2 Outputs, Fixed, 15 V, 265 mA, -15 V, -265 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8T-2415DZ
Secondary Manufacturer Part#: AM8T-2415DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM8T-Z series 8W DC-DC converter
  • Input voltage range from 18-36V, output voltage is ±15V
  • Maximum output current is ±265mA
  • Efficiency is 85%
  • Input/output isolation voltage 1500VDC
  • Wide 2:1 input range, 24 pin DIP package
  • Over current protection
  • Continuous short circuit protection
  • Low ripple and noise
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
0.265|-0.265 A
265 mA
-265 mA
8 W
Regulated
15, -15 V
15 V
-15 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.3742
100+
$16.965
200+
$14.9166
500+
$13.8767
1000+
$13.8048