PDP SEO Portlet

AM8T-2412SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 8 W, 1 Output, Fixed, 12 V, 665 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8T-2412SZ
Secondary Manufacturer Part#: AM8T-2412SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM8T-Z series 8W DC-DC converter
  • Input voltage range from 18-36V, output voltage is 12V
  • Maximum output current is 665mA
  • Efficiency is 85%
  • Input/output isolation voltage 1500VDC
  • Wide 2:1 input range, 24 pin DIP package
  • Over current protection
  • Continuous short circuit protection
  • Low ripple and noise
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
0.665 A
665 mA
8 W
Regulated
12 V
12 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$18.4142
100+
$17.61825
200+
$15.3648
500+
$15.2856
1000+
$15.2064