PDP SEO Portlet

AM8T-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 8 W, 2 Outputs, Fixed, 12 V, 335 mA, -12 V, -335 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8T-2412DZ
Secondary Manufacturer Part#: AM8T-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM8T-Z series 8W DC-DC converter
  • Input voltage range from 18-36V, output voltage is ±12V
  • Maximum output current is ±335mA
  • Efficiency is 83%
  • Input/output isolation voltage 1500VDC
  • Wide 2:1 input range, 24 pin DIP package
  • Over current protection
  • Continuous short circuit protection
  • Low ripple and noise
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
0.335|-0.335 A
335 mA
-335 mA
8 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.6192
100+
$19.695
200+
$16.7131
500+
$16.62695
1000+
$16.5408