PDP SEO Portlet

AM8T-2405SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 8 W, 1 Output, Fixed, 5 V, 1.5 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM8T-2405SZ
Secondary Manufacturer Part#: AM8T-2405SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM8T-Z series 8W DC to DC converter
  • Input voltage range from 18 to 36V, output voltage is 5V
  • Maximum output current is 1500mA, efficiency is 82%
  • Wide 2:1 input range, 24 pin DIP package
  • Low ripple and noise, input/output isolation voltage 1500VDC
  • Continuous short circuit protection, over current protection
  • Typical switching frequency is 330KHz (100% load), UL certified
  • Nickel coated cooper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x H x W) is 31.75 x 20.32 x 10.16mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
1.5 A
1.5 A
8 W
Regulated
5 V
5 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.6192