AM8T-1212DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 8 W, 2 Outputs, Fixed, 12 V, 335 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM8T-1212DZ
Secondary Manufacturer Part#: AM8T-1212DZ
- RoHS 10 Compliant
- Tariff Charges
- AM8T-Z series 8W DC-DC converter
- Input voltage range from 9-18V, output voltage is ±12V
- Maximum output current is ±335mA
- Efficiency is 84%
- Input/output isolation voltage 1500VDC
- Wide 2:1 input range, 24 pin DIP package
- Over current protection
- Continuous short circuit protection
- Low ripple and noise
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.5 kV | ||
| 2 | ||
| 0.335|-0.335 A | ||
| 335 mA | ||
| -335 mA | ||
| 8 W | ||
| Regulated | ||
| 12, -12 V | ||
| 12 V | ||
| -12 V | ||
| Household & ITE | ||
| 31.75 mm | ||
| 31.8 x 20.3 x 10.2 mm | ||
| 10.16 mm | ||
| 20.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |